+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RACV04-12

Power supply: switching; LED; 4W; 12VDC; 330mA; 90÷264VAC; IP65

Manufacturer: RECOM

Manufacturer part number:
RACV04-12
TME Symbol:
RACV04-12

Specification

Manufacturer
RECOM
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
4W
Output voltage
12V DC
Output current
0.33A
IP rating
IP65
Body dimensions
38x27x21mm
Manufacturer series
RACV04
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-20...50°C
Electrical connection
wires
Efficiency
75%
Power consumption without load
<0.5W
Operating modes
constant voltage
Supply voltage
  • 90...264V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight62.48 g
Certificates
See other products in this category: LED Power Supplies RECOM,
See other products from this series.:
*
RACV04-12
157 in TME stock
Net price for quantities from 1 pcs - 7.36 USDGross price for quantities from 1 pcs - 7.36 USD
Net price for quantities from 50 pcs - 6.74 USDGross price for quantities from 50 pcs - 6.74 USD
Net price for quantities from 100 pcs - 6.45 USDGross price for quantities from 100 pcs - 6.45 USD
Net price for quantities from 250 pcs - 6.12 USDGross price for quantities from 250 pcs - 6.12 USD
Net price for quantities from 500 pcs - 6.06 USDGross price for quantities from 500 pcs - 6.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs