+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

510-2

Laminate; FR4,fiberglass,epoxy resin; 1.6mm; L: 100mm; W: 75mm


Manufacturer: RADEMACHER

Manufacturer part number:
510-2
TME Symbol:
RAD-510-2

Specification

Manufacturer
RADEMACHER
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Board variant
single sided
Laminate thickness
1.6mm
Length
0.1m
Width
75mm
Kind of board clad
copper, light-sensitive coating
Copper plating thickness
35µm
Gross weight24.44 g
See other products in this category: One-layer laminates RADEMACHER,
*
510-2
34 in TME stock
Net price for quantities from 1 pcs - 2.10 USDGross price for quantities from 1 pcs - 2.10 USD
Net price for quantities from 5 pcs - 1.88 USDGross price for quantities from 5 pcs - 1.88 USD
Net price for quantities from 25 pcs - 1.68 USDGross price for quantities from 25 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 50 pcs