+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

611-8

Laminate; FR4,fiberglass,epoxy resin; 1.6mm; L: 300mm; W: 200mm

Manufacturer: RADEMACHER

Manufacturer part number:
611-8
TME Symbol:
RAD-611-8

Specification

Manufacturer
RADEMACHER
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.6mm
Length
0.3m
Width
200mm
Kind of board clad
copper
Board variant
double sided
Copper plating thickness
35µm
Gross weight207.65 g
See other products in this category: Two-layers laminates RADEMACHER,
*
611-8
19 in TME stock
Net price for quantities from 1 pcs - 11.22 USDGross price for quantities from 1 pcs - 11.22 USD
Net price for quantities from 5 pcs - 10.09 USDGross price for quantities from 5 pcs - 10.09 USD
Net price for quantities from 25 pcs - 8.98 USDGross price for quantities from 25 pcs - 8.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.