+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

790-1

Board: universal; single sided,prototyping; W: 100mm; L: 50mm


Manufacturer: RADEMACHER

Manufacturer part number:
790-1
TME Symbol:
RAD-790-1

Specification

Manufacturer
RADEMACHER
Type of board
universal
Board variant
prototyping, single sided
Material
FR1, hard paper, phenolic resin
Width
0.1m
Length
50mm
Copper plating thickness
35µm
Hole diameter
1.1mm
Kind of board clad
copper
Soldering pads pitch
2.54mm
Prototyping boards features
linked holes
Number of rows
39
Thickness
1.6mm
Gross weight9.87 g
See other products in this category: Universal PCBs RADEMACHER,
*
790-1
629 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.15 USDGross price for quantities from 5 pcs - 1.15 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs