+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

913-EP

Board: universal; single sided,prototyping; W: 160mm; L: 100mm

Manufacturer: RADEMACHER

Manufacturer part number:
913-EP
TME Symbol:
RAD-913-EP

Specification

Manufacturer
RADEMACHER
Type of board
universal
Board variant
prototyping, single sided
Material
epoxy resin, fiberglass, FR4
Width
0.16m
Length
0.1m
Copper plating thickness
35µm
Hole diameter
1.1mm
Kind of board clad
copper
Soldering pads pitch
2.54mm
Number of rows
37
Thickness
1.6mm
Number of mounting holes
2
Leads
from bottom
Terminal pitch
5.08mm
Gross weight43.15 g
See other products in this category: Universal PCBs RADEMACHER,
*
913-EP
4 in TME stock
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 7.26 USD
Net price for quantities from 5 pcs - 6.54 USDGross price for quantities from 5 pcs - 6.54 USD
Net price for quantities from 25 pcs - 5.81 USDGross price for quantities from 25 pcs - 5.81 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs