+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10643001

Electric stapler; electric; 220÷240VAC; R606


Manufacturer: RAPID

Manufacturer part number:
10643001
TME Symbol:
RAP-10643001

Specification

Manufacturer
RAPID
Type of power tool
electric stapler
Kind of tool
electric
Manufacturer series
R606
Related items
RAP-8/15-5K, RAP-8/20-5K, RAP-8/25-2K, RAP-8/25-5.6K
Connectors for the country
Europe
Supply voltage
  • 220...240V AC
Tools application
  • for assembly work
  • for workshop
Gross weight1.55 kg
See other products in this category: Electric Power Tools RAPID,
See other products from this series.:
*
10643001
0 in TME stock
Net price for quantities from 1 pcs - 315.83 USDGross price for quantities from 1 pcs - 315.83 USD
Net price for quantities from 3 pcs - 298.16 USDGross price for quantities from 3 pcs - 298.16 USD
Net price for quantities from 5 pcs - 287.12 USDGross price for quantities from 5 pcs - 287.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.