+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11830726

Staples; 6mm; stainless steel; 2500pcs; TYP 13


Manufacturer: RAPID

Manufacturer part number:
11830726
TME Symbol:
RAP-11830726

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
6mm
Material
stainless steel
Quantity in set/package
2500pcs.
Manufacturer series
TYP 13
Related items
RAP-R13, RAP-R19E, RAP-R23, RAP-R30, RAP-R33, RAP-R83
Gross weight154 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
11830726
0 in TME stock
Net price for quantities from 1 pcg - 27.51 USDGross price for quantities from 1 pcg - 27.51 USD
Net price for quantities from 3 pcg - 25.97 USDGross price for quantities from 3 pcg - 25.97 USD
Net price for quantities from 5 pcg - 25.00 USDGross price for quantities from 5 pcg - 25.00 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.