+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11835600

Staples; 8mm; galvanised steel; 5000pcs; TYP 13


Manufacturer: RAPID

Manufacturer part number:
11835600
TME Symbol:
RAP-11835600

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
8mm
Material
galvanised steel
Quantity in set/package
5000pcs.
Manufacturer series
TYP 13
Related items
ALU913, RAP-R13, RAP-R23, RAP-R30, RAP-R83
Gross weight324 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
11835600
0 in TME stock
Net price for quantities from 1 pcg - 10.73 USDGross price for quantities from 1 pcg - 10.73 USD
Net price for quantities from 3 pcg - 10.13 USDGross price for quantities from 3 pcg - 10.13 USD
Net price for quantities from 5 pcg - 9.76 USDGross price for quantities from 5 pcg - 9.76 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.