+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11886911

Staples; L: 14mm; galvanised steel; 5000pcs; for cables; TYP 36


Manufacturer: RAPID

Manufacturer part number:
11886911
TME Symbol:
RAP-11886911

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
14mm
Material
galvanised steel
Colour
white
Quantity in set/package
5000pcs.
Tools application
for cables
Manufacturer series
TYP 36
Max. cable diameter
6mm
Related items
RAP-R36E
Gross weight861 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
11886911
0 in TME stock
Net price for quantities from 1 pcg - 49.64 USDGross price for quantities from 1 pcg - 49.64 USD
Net price for quantities from 3 pcg - 46.86 USDGross price for quantities from 3 pcg - 46.86 USD
Net price for quantities from 5 pcg - 45.13 USDGross price for quantities from 5 pcg - 45.13 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.