+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11910731

Staples; 10mm; flat; 2000pcs; TYP 140


Manufacturer: RAPID

Manufacturer part number:
11910731
TME Symbol:
RAP-140/10F-2K

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
10mm
Version
flat
Quantity in set/package
2000pcs.
Manufacturer series
TYP 140
Gross weight300 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
11910731
0 in TME stock
Net price for quantities from 1 pcg - 11.75 USDGross price for quantities from 1 pcg - 11.75 USD
Net price for quantities from 3 pcg - 11.09 USDGross price for quantities from 3 pcg - 11.09 USD
Net price for quantities from 5 pcg - 10.68 USDGross price for quantities from 5 pcg - 10.68 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.