+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11912311

Staples; 12mm; flat; 5000pcs; TYP 140


Manufacturer: RAPID

Manufacturer part number:
11912311
TME Symbol:
RAP-140/12F-5K

Specification

Manufacturer
RAPID
Type of tool accessories
staples
Length
12mm
Version
flat
Quantity in set/package
5000pcs.
Manufacturer series
TYP 140
Gross weight800 g
See other products in this category: General Purpose Tools - Others RAPID,
See other products from this series.:
*
11912311
0 in TME stock
Net price for quantities from 1 pcg - 23.87 USDGross price for quantities from 1 pcg - 23.87 USD
Net price for quantities from 3 pcg - 22.53 USDGross price for quantities from 3 pcg - 22.53 USD
Net price for quantities from 5 pcg - 21.70 USDGross price for quantities from 5 pcg - 21.70 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.