+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000129

Electric stapler; electric; 220÷240VAC

Manufacturer: RAPID

Manufacturer part number:
5000129
TME Symbol:
RAP-ESN530

Specification

Manufacturer
RAPID
Type of power tool
electric stapler
Kind of tool
electric
Connectors for the country
Europe
Supply voltage
  • 220...240V AC
Tools application
  • for assembly work
  • for workshop
Gross weight1.8785 kg
Certificates

WATCH VIDEO

See other products in this category: Electric Power Tools RAPID,
*
5000129
1 in TME stock
Net price for quantities from 1 pcs - 127.49 USDGross price for quantities from 1 pcs - 127.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts