+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001723

Pliers; for making holes; 270mm; eyelet


Manufacturer: RAPID

Manufacturer part number:
5001723
TME Symbol:
RAP-RP05

Specification

Manufacturer
RAPID
Type of tool
pliers
Kind of pliers
for making holes
Pliers length
270mm
Trade name
eyelet
Gross weight324.5 g
EAN code4051661041334
See other products in this category: Special Pliers RAPID,
*
5001723
1 in TME stock
Net price for quantities from 1 set - 22.71 USDGross price for quantities from 1 set - 22.71 USD
Net price for quantities from 3 set - 21.44 USDGross price for quantities from 3 set - 21.44 USD
Net price for quantities from 5 set - 20.65 USDGross price for quantities from 5 set - 20.65 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.