+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001718

Hand riveting press; 3.2mm,4mm,4.8mm; blister

Manufacturer: RAPID

Manufacturer part number:
5001718
TME Symbol:
RAP-RP10A

Specification

Manufacturer
RAPID
Type of tool
hand riveting press
Size
3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Kind of package
blister
Related items
RAP-4/14, RAP-32/8, RAP-48/12
Tools features
  • ergonomic handle
  • possibility of two-hand operation for force increasing
  • press arms are spring expanded
  • soft grip
  • specially shaped head enables operation in hard to reach places
  • the design of head jaws ensures a required slip-free grip of the rivet core
Kit contents
  • four types of snap rivets are delivered, 25 pcs. of each type:3,2x8mm; 4x10mm; 4x14mm; 4,8x12mm
  • replaceable tips (bushes) for rivets with diameter of 3.2 mm; 4 mm; 4.8 mm
  • riveting press
  • wrench for tip fastening
Gross weight866.8 g
EAN code4051661041280

WATCH VIDEO

See other products in this category: Riveting Pliers RAPID,
*
5001718
1 in TME stock
Net price for quantities from 1 set - 28.84 USDGross price for quantities from 1 set - 28.84 USD
Net price for quantities from 3 set - 26.89 USDGross price for quantities from 3 set - 26.89 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.