+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001719

Hand riveting press; 3.2mm,4mm,4.8mm

Manufacturer: RAPID

Manufacturer part number:
5001719
TME Symbol:
RAP-RP40

Specification

Manufacturer
RAPID
Type of tool
hand riveting press
Size
3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Tool length
345mm
Gross weight586.88 g
EAN code4051661041297
See other products in this category: Riveting Pliers RAPID,
*
5001719
1 in TME stock
Net price for quantities from 1 pcs - 32.63 USDGross price for quantities from 1 pcs - 32.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts