+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5001720

Hand riveting press; swivel head; 3.2mm,4mm,4.8mm


Manufacturer: RAPID

Manufacturer part number:
5001720
TME Symbol:
RAP-RP60

Specification

Manufacturer
RAPID
Type of tool
hand riveting press
Tools features
swivel head
Size
3.2mm, 4mm, 4.8mm
Tools application
for aluminium and steel snap rivets
Gross weight709.8 g
EAN code4051661041303
See other products in this category: Riveting Pliers RAPID,
*
5001720
2 in TME stock
Net price for quantities from 1 pcs - 43.93 USDGross price for quantities from 1 pcs - 43.93 USD
Net price for quantities from 3 pcs - 42.36 USDGross price for quantities from 3 pcs - 42.36 USD
Net price for quantities from 5 pcs - 40.80 USDGross price for quantities from 5 pcs - 40.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.