+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RB-0003

Non-contact detection of metal, voltage and wood; 90÷250VAC

Manufacturer: Rebel

Manufacturer part number:
RB-0003
TME Symbol:
RB-0003

Specification

Manufacturer
Rebel
Type of tester
non-contact detection of metal, voltage and wood
Detected voltage range
90...250V AC
Dimensions
155x54x27mm
Power supply
  • battery 9V x1
Measuring instrument features
  • detectable materials: reinforcing steel, steel, wooden structures, live conductors
  • detects live conductors and metal
  • low battery indicator
Gross weight188.55 g

WATCH VIDEO

See other products in this category: Metals & cables detectors Rebel,
*
RB-0003
3 in TME stock
Net price for quantities from 1 pcs - 15.82 USDGross price for quantities from 1 pcs - 15.82 USD
Net price for quantities from 3 pcs - 14.12 USDGross price for quantities from 3 pcs - 14.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.