+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBE06.6101

Splice terminal: quick splice; 16bar; Thread: G 1/4" internal


Manufacturer: STÄUBLI

Manufacturer part number:
RBE06.6101
TME Symbol:
RBE06.6101

Specification

Manufacturer
STÄUBLI
Type of splice terminal
quick splice
Operating pressure
16bar
Thread
G 1/4" internal
Internal diameter
6mm
Gross weight30.31 g
Certificates
See other products in this category: Connectors and tubing STÄUBLI,
*
RBE06.6101
0 in TME stock
Net price for quantities from 1 pcs - 10.27 USDGross price for quantities from 1 pcs - 10.27 USD
Net price for quantities from 5 pcs - 9.22 USDGross price for quantities from 5 pcs - 9.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.