+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RBE06.6151

Splice terminal: quick splice; 16bar; Thread: G 1/4" external


Manufacturer: STÄUBLI

Manufacturer part number:
RBE06.6151
TME Symbol:
RBE06.6151

Specification

Manufacturer
STÄUBLI
Type of splice terminal
quick splice
Operating pressure
16bar
Thread
G 1/4" external
Internal diameter
6mm
Gross weight23.09 g
Certificates
See other products in this category: Connectors and tubing STÄUBLI,
*
RBE06.6151
21 in TME stock
Net price for quantities from 1 pcs - 9.38 USDGross price for quantities from 1 pcs - 9.38 USD
Net price for quantities from 5 pcs - 8.44 USDGross price for quantities from 5 pcs - 8.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs