+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RS-200/0.8

Mat: bench; ESD; grey; L: 10m; Width: 0.8m; Thick: 2mm; rubber; 130°C


Manufacturer: RT WORK

Manufacturer part number:
RS-200/0.8
TME Symbol:
RBT-200/0.8

Specification

Manufacturer
RT WORK
Type of mat
bench
Version
ESD
Colour
grey
Length
10m
Width
0.8m
Thickness
2mm
Material
rubber
Surface resistance
0.01...1GΩ
Mat features
two-layer
Resistance to
temperature
Max ambient temperature
130°C
Antistatic elements application
for covering shelves, for covering trolleys, for cover the tops
Gross weight23.3177 kg
See other products in this category: ESD Bench Mats RT WORK,
*
RS-200/0.8
5 in TME stock
Net price for quantities from 1 rol - 409.15 USDGross price for quantities from 1 rol - 409.15 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.