+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RC0402DR0710KL

Resistor: thick film; 10kΩ; SMD; 0402; 62.5mW; ±0.5%; 50V; -55÷155°C

NEW

Manufacturer: YAGEO

Manufacturer part number:
RC0402DR0710KL
TME Symbol:
RC0402DR0710KL

Specification

Manufacturer
YAGEO
Type of resistor
thick film
Resistance
10kΩ
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
62.5mW
Tolerance
±0.5%
Operating voltage
50V
Operating temperature
-55...155°C
Gross weight0.01 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors YAGEO,
*
RC0402DR0710KL
0 in TME stock
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.