+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

76740

Transition: adapter; mono; terminal block,RCA plug; PIN: 2


Manufacturer: GOOBAY

Manufacturer part number:
76740
TME Symbol:
RCA-M-TB

Specification

Manufacturer
GOOBAY
Type of transition
adapter
Connector variant
mono
Number of pins
2
Cable/adapter structure
  • RCA plug
  • terminal block
Gross weight6.636 g
Certificates
See other products in this category: RCA connectors GOOBAY,
*
76740
168 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.63 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 200 pcs - 0.33 USDGross price for quantities from 200 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs