+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4058620000

Relay: electromagnetic; Ucoil: 115VAC; DPDT; Icontacts max: 8A; RCL


Manufacturer: WEIDMÜLLER

Manufacturer part number:
4058620000
TME Symbol:
RCL425615

Specification

Manufacturer
WEIDMÜLLER
Type of relay
electromagnetic
Coil voltage
115V AC
Contacts configuration
DPDT
Contact current max.
8A
Manufacturer series
RCL
Switched voltage
max. 250V AC
Relay variant
miniature
Mounting
PCB, socket
Coil resistance
8.1kΩ
Operate time
8ms
Body dimensions
15.7x29x12.7mm
Release time
6ms
IP rating
IP20
Mechanical durability
5000000 cycles
Switching capacity
2kVA
Contact material
AgNi + Au
Terminal pitch
5mm
Coil current
6.6mA
Leads
for PCB
Height
29mm
Number of pins
8
Design
single coil
Current rating
8A
Contact plating
gold-plated
Operating temperature
-40...70°C
Dimensions
Gross weight12.33 g
Certificates
See other products in this category: Miniature Electromagnetic Relays WEIDMÜLLER,
See other products from this series.:
*
4058620000
20 in TME stock
Net price for quantities from 1 pcs - 19.28 USDGross price for quantities from 1 pcs - 19.28 USD
Net price for quantities from 10 pcs - 17.32 USDGross price for quantities from 10 pcs - 17.32 USD
Net price for quantities from 30 pcs - 16.42 USDGross price for quantities from 30 pcs - 16.42 USD
Net price for quantities from 100 pcs - 14.34 USDGross price for quantities from 100 pcs - 14.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs