+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCP066 SR08

Test acces: test probe socket; Plating: gold-plated

Manufacturer: EQUIP-TEST

Manufacturer part number:
RCP066 SR08
TME Symbol:
RCP066SR08

Specification

Manufacturer
EQUIP-TEST
Type of test accessories
test probe socket
Contact plating
gold-plated
Application
test needles
Overall length
30mm
Blade tip shape
head SR
Contact material
brass
Minimum pitch
2.54mm
Gross weight1 g
See other products in this category: Test Probes Receptacles EQUIP-TEST,
*
RCP066 SR08
0 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.