+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

RCP066 WR13

Test acces: test probe socket; Plating: gold-plated


Manufacturer: EQUIP-TEST

Manufacturer part number:
RCP066 WR13
TME Symbol:
RCP066WR13

Specification

Manufacturer
EQUIP-TEST
Type of test accessories
test probe socket
Contact plating
gold-plated
Application
test needles
Overall length
40mm
Blade tip shape
head WR
Contact material
AgNi
Minimum pitch
2.54mm
Gross weight1 g
See other products in this category: Test Probes Receptacles EQUIP-TEST,
*
RCP066 WR13
0 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 2.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.