+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCP 1700

Enclosure: wall mounting; X: 166mm; Y: 161mm; Z: 121mm; ABS; grey


Manufacturer: BOPLA

Manufacturer part number:
RCP 1700
TME Symbol:
RCP1700

Specification

Manufacturer
BOPLA
Type of enclosure
wall mounting
Dimension X
166mm
Dimension Y
161mm
Dimension Z
121mm
Manufacturer series
RegloCard-Plus
Enclosure material
ABS
Cover material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP65
Dimensions
Gross weight521 g
Certificates
See other products in this category: Wall Mounting Enclosures BOPLA,
See other products from this series.:
*
RCP 1700
0 in TME stock
Net price for quantities from 1 pcs - 64.66 USDGross price for quantities from 1 pcs - 64.66 USD
Net price for quantities from 5 pcs - 61.20 USDGross price for quantities from 5 pcs - 61.20 USD
Net price for quantities from 25 pcs - 58.18 USDGross price for quantities from 25 pcs - 58.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.