+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCP 3500

Enclosure: wall mounting; X: 296mm; Y: 281mm; Z: 158mm; ABS; grey


Manufacturer: BOPLA

Manufacturer part number:
RCP 3500
TME Symbol:
RCP3500

Specification

Manufacturer
BOPLA
Type of enclosure
wall mounting
Dimension X
296mm
Dimension Y
281mm
Dimension Z
158mm
Manufacturer series
RegloCard-Plus
Enclosure material
ABS
Cover material
polycarbonate
Body colour
grey
Cover colour
transparent
IP rating
IP65
Dimensions
Gross weight1.4277 kg
Certificates
See other products in this category: Wall Mounting Enclosures BOPLA,
See other products from this series.:
*
RCP 3500
1 in TME stock
Net price for quantities from 1 pcs - 135.82 USDGross price for quantities from 1 pcs - 135.82 USD
Net price for quantities from 5 pcs - 128.58 USDGross price for quantities from 5 pcs - 128.58 USD
Net price for quantities from 25 pcs - 122.24 USDGross price for quantities from 25 pcs - 122.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.