+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOPLA | |
Type of enclosure | wall mounting | |
Dimension X | 363.4mm | |
Dimension Y | 318.6mm | |
Dimension Z | 150mm | |
Manufacturer series | RegloCard-Plus | |
Enclosure material | ABS | |
Cover material | polycarbonate | |
Body colour | grey | |
Cover colour | transparent | |
IP rating | IP65 |