+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RCT052 SR03

Test acces: test probe socket; Plating: gold-plated


Manufacturer: EQUIP-TEST

Manufacturer part number:
RCT052 SR03
TME Symbol:
RCT052SR03

Specification

Manufacturer
EQUIP-TEST
Type of test accessories
test probe socket
Contact plating
gold-plated
Application
test needles
Overall length
32.7mm
Blade tip shape
head SR
Contact material
brass
Minimum pitch
1.91mm
Gross weight1 g
See other products in this category: Test Probes Receptacles EQUIP-TEST,
*
RCT052 SR03
0 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.