+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EQUIP-TEST | |
Type of test accessories | test probe socket | |
Contact plating | gold-plated | |
Application | test needles | |
Overall length | 43mm | |
Blade tip shape | head SR | |
Contact material | brass | |
Minimum pitch | 5.08mm |