+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDE5C1H103J1P1H03B

Capacitor: ceramic; 10nF; 50V; C0G (NP0); ±5%; THT; 2.5mm


Manufacturer: MURATA

Manufacturer part number:
RDE5C1H103J1P1H03B
TME Symbol:
RDE5C1H103J1P1H03B

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
10nF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
THT
Terminal pitch
2.5mm
Body dimensions
5x3.5x3.15mm
Operating temperature
-55...125°C
Gross weight0.109 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors MURATA,
*
RDE5C1H103J1P1H03B
892 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 200 pcs - 0.18 USDGross price for quantities from 200 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
Net price for quantities from 10000 pcs - 0.13 USDGross price for quantities from 10000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 500 pcsCardboard = 10 000 pcs