+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDE5C1H104J2P1H03B

Capacitor: ceramic; 100nF; 50V; C0G (NP0); ±5%; THT; 2.5mm

Manufacturer: MURATA

Manufacturer part number:
RDE5C1H104J2P1H03B
TME Symbol:
RDE5C1H104J2P1H03B

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
0.1µF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
THT
Terminal pitch
2.5mm
Body dimensions
5.5x4x3.15mm
Operating temperature
-55...125°C
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors MURATA,
*
RDE5C1H104J2P1H03B
404 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 2500 pcs - 0.24 USDGross price for quantities from 2500 pcs - 0.24 USD
Net price for quantities from 5000 pcs - 0.22 USDGross price for quantities from 5000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 500 pcs