+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RDS-10S-74385-SMT-TR

Encoding switch; DEC/BCD; Pos: 10; SMT; Rcont max: 80mΩ; LCP; IP67


Manufacturer: Same Sky®

Manufacturer part number:
RDS-10S-74385-SMT-TR
TME Symbol:
RDS10S74385SMTTR

Specification

Manufacturer
Same Sky®
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Number of positions
10
Operating temperature
-60...125°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.1A / 42V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
without knob
Body dimensions
7.4x7.4x3.85mm
Body material
LCP
Flammability rating
UL94V-0
Row pitch
9.5mm
IP rating
IP67
Terminals plating
gold-plated
Gross weight0.68 g
Certificates
See other products in this category: Encoding Switches Same Sky®,
*
RDS-10S-74385-SMT-TR
0 in TME stock
Net price for quantities from 1300 pcs - 1.79 USDGross price for quantities from 1300 pcs - 1.79 USD
No. of pieces (Multiplicity: 1 300)
Minimum order quantity: 1 300.
Multiplicity: 1 300.