+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE1250-LF

Board: universal; single sided,prototyping; W: 90mm; L: 100mm


Manufacturer: ROTH ELEKTRONIK GMBH

Manufacturer part number:
RE1250-LF
TME Symbol:
RE1250-LF

Specification

Manufacturer
ROTH ELEKTRONIK GMBH
Type of board
universal
Board variant
prototyping, single sided
Material
epoxy resin, fiberglass, FR4
Laminate thickness
0.8mm
Width
90mm
Length
0.1m
Copper plating thickness
35µm
Kind of board clad
3M VHB self-adhesive layer, copper, tin plated soldering pads
Number of soldering pads
32
Gross weight15.69 g
See other products in this category: Universal PCBs ROTH ELEKTRONIK GMBH,
*
RE1250-LF
20 in TME stock
Net price for quantities from 5 pcs - 23.19 USDGross price for quantities from 5 pcs - 23.19 USD
Net price for quantities from 10 pcs - 21.80 USDGross price for quantities from 10 pcs - 21.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs