+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ROTH ELEKTRONIK GMBH | |
Type of board | universal | |
Board variant | double sided, prototyping | |
Material | epoxy resin, fiberglass, FR4 | |
Laminate thickness | 1.5mm | |
Width | 0.1m | |
Length | 160mm | |
Copper plating thickness | 35µm | |
Hole diameter | 1mm | |
Soldering pads pitch | 2.54mm | |
Trade name | printed circuit board |