+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE201-LFDS

Board: universal; double sided,prototyping; W: 100mm; L: 160mm


Manufacturer: ROTH ELEKTRONIK GMBH

Manufacturer part number:
RE201-LFDS
TME Symbol:
RE201-LFDS

Specification

Manufacturer
ROTH ELEKTRONIK GMBH
Type of board
universal
Board variant
double sided, prototyping
Laminate thickness
1.5mm
Width
0.1m
Length
160mm
Copper plating thickness
35µm
Hole diameter
1mm
Holes for connectors
typ C 32 pin / 64 pin / 96 pin
Soldering pads pitch
2.54mm
Gross weight45.26 g
Certificates
See other products in this category: Universal PCBs ROTH ELEKTRONIK GMBH,
*
RE201-LFDS
13 in TME stock
Net price for quantities from 1 pcs - 15.77 USDGross price for quantities from 1 pcs - 15.77 USD
Net price for quantities from 25 pcs - 14.85 USDGross price for quantities from 25 pcs - 14.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs