+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 1061725
Manufacturer | SICK | |
Type of safety switch | magnetic | |
Manufacturer series | RE2 | |
Contacts configuration | NO x2 | |
IP rating | IP67 | |
Electrical connection | wires | |
Operating temperature | -30...60°C | |
Lead length | 3m |