+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE240-LF

Board: universal; single sided,prototyping; W: 160mm; L: 233mm


Manufacturer: ROTH ELEKTRONIK GMBH

Manufacturer part number:
RE240-LF
TME Symbol:
RE240-LF

Specification

Manufacturer
ROTH ELEKTRONIK GMBH
Type of board
universal
Board variant
prototyping, single sided
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Width
0.16m
Length
233mm
Copper plating thickness
35µm
Hole diameter
1mm
Soldering pads pitch
2.54mm
Gross weight96.69 g
Certificates
See other products in this category: Universal PCBs ROTH ELEKTRONIK GMBH,
*
RE240-LF
45 in TME stock
Net price for quantities from 1 pcs - 31.68 USDGross price for quantities from 1 pcs - 31.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs