+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RE610-LF

Board: universal; double sided,eurocard,prototyping; W: 100mm


Manufacturer: ROTH ELEKTRONIK GMBH

Manufacturer part number:
RE610-LF
TME Symbol:
RE610-LF

Specification

Manufacturer
ROTH ELEKTRONIK GMBH
Type of board
universal
Board variant
double sided, eurocard, prototyping
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Width
0.1m
Length
160mm
Copper plating thickness
35µm
Soldering pads pitch
1mm
Trade name
printed circuit board
Gross weight43.617 g
See other products in this category: Universal PCBs ROTH ELEKTRONIK GMBH,
*
RE610-LF
7 in TME stock
Net price for quantities from 1 pcs - 14.91 USDGross price for quantities from 1 pcs - 14.91 USD
Net price for quantities from 5 pcs - 14.45 USDGross price for quantities from 5 pcs - 14.45 USD
Net price for quantities from 25 pcs - 13.51 USDGross price for quantities from 25 pcs - 13.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.