+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REA012832PYAP3N00000

Display: OLED; graphical; 1.71"; 128x32; Dim: 60x18.75x5.96mm; 1x7

Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REA012832PYAP3N00000
TME Symbol:
REA012832PYAP3N0

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
1.71"
Display resolution
128x32
Dimensions
60x18.75x5.96mm
Window dimensions (H x W)
42.22x10.54mm
Colour
yellow
Number of pins
7
Kind of controller
CH1115
Connector pinout layout
1x7
Interface
SPI
Contacts pitch
2.54mm
Display technology
COG
Touchpad
none
Supply voltage
  • 1.8...3.3V DC
Gross weight6.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REA012832PYAP3N00000
6 in TME stock
Net price for quantities from 1 pcs - 10.81 USDGross price for quantities from 1 pcs - 10.81 USD
Net price for quantities from 3 pcs - 10.61 USDGross price for quantities from 3 pcs - 10.61 USD
Net price for quantities from 10 pcs - 10.00 USDGross price for quantities from 10 pcs - 10.00 USD
Net price for quantities from 25 pcs - 9.40 USDGross price for quantities from 25 pcs - 9.40 USD
Net price for quantities from 100 pcs - 8.81 USDGross price for quantities from 100 pcs - 8.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.