+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REA012864LYPP3N00000

Display: OLED; graphical; 1.28"; 128x64; Dim: 35.5x32x2.66mm; PIN: 4


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REA012864LYPP3N00000
TME Symbol:
REA012864LYPP3N0

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
graphical
Screen size
1.28"
Display resolution
128x64
Dimensions
35.5x32x2.66mm
Window dimensions (H x W)
29.42x14.2mm
Colour
yellow
Number of pins
4
Kind of controller
SH1106
Connector pinout layout
1x4
Interface
I2C
Contacts pitch
2.54mm
Display technology
COG
Touchpad
none
Supply voltage
  • 2.9...5.2V DC
Gross weight5.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Graphical OLED displays RAYSTAR OPTRONICS,
*
REA012864LYPP3N00000
33 in TME stock
Net price for quantities from 1 pcs - 11.19 USDGross price for quantities from 1 pcs - 11.19 USD
Net price for quantities from 3 pcs - 10.29 USDGross price for quantities from 3 pcs - 10.29 USD
Net price for quantities from 10 pcs - 9.55 USDGross price for quantities from 10 pcs - 9.55 USD
Net price for quantities from 25 pcs - 8.75 USDGross price for quantities from 25 pcs - 8.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.