+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REA1650101M450B

Capacitor: electrolytic; THT; 100uF; 450VDC; Ø16x50mm; ±20%; REA


Manufacturer: KYOCERA AVX

Manufacturer part number:
REA1650101M450B
TME Symbol:
REA1650101M450B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
450V DC
Body dimensions
Ø16x50mm
Tolerance
±20%
Operating temperature
-25...105°C
Manufacturer series
REA
Operating current
760mA
Height
50mm
Diameter
16mm
Gross weight16.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REA1650101M450B
0 in TME stock
Net price for quantities from 390 pcs - 1.95 USDGross price for quantities from 390 pcs - 1.95 USD
No. of pieces (Multiplicity: 390)
Minimum order quantity: 390.
Multiplicity: 390.