+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REA2550681M200B

Capacitor: electrolytic; THT; 680uF; 200VDC; Ø22x50mm; ±20%; REA


Manufacturer: KYOCERA AVX

Manufacturer part number:
REA2550681M200B
TME Symbol:
REA2550681M200B

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
electrolytic
Mounting
THT
Capacitance
680µF
Operating voltage
200V DC
Body dimensions
Ø22x50mm
Tolerance
±20%
Operating temperature
-40...105°C
Manufacturer series
REA
Operating current
1.55A
Height
50mm
Diameter
22mm
Gross weight23.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT electrolytic capacitors KYOCERA AVX,
See other products from this series.:
*
REA2550681M200B
0 in TME stock
Net price for quantities from 144 pcs - 2.77 USDGross price for quantities from 144 pcs - 2.77 USD
No. of pieces (Multiplicity: 144)
Minimum order quantity: 144.
Multiplicity: 144.