+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REC001202AYPP5N00100

Display: OLED; alphanumeric; 12x2; Dim: 55.7x32x11mm; yellow; 1x15


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
REC001202AYPP5N00100
TME Symbol:
REC001202AYPP5N01

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
OLED
Kind of display
alphanumeric
Number of characters (columns x lines)
12x2
Dimensions
55.7x32x11mm
Window dimensions (H x W)
46x14.5mm
Colour
yellow
Number of pins
15
Kind of controller
RS0010-TX
Connector pinout layout
1x15
Interface
6800
Contacts pitch
1.27mm
Digit height
5.55mm
Character width
2.65mm
Supply voltage
  • 4.8...5.3V DC
Gross weight15.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Alphanumeric OLED displays RAYSTAR OPTRONICS,
*
REC001202AYPP5N00100
0 in TME stock
Net price for quantities from 1 pcs - 13.31 USDGross price for quantities from 1 pcs - 13.31 USD
Net price for quantities from 3 pcs - 12.61 USDGross price for quantities from 3 pcs - 12.61 USD
Net price for quantities from 10 pcs - 11.41 USDGross price for quantities from 10 pcs - 11.41 USD
Net price for quantities from 20 pcs - 11.11 USDGross price for quantities from 20 pcs - 11.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 100 pcs