+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0700 101 201

Wrench: combination spanner-set; Chrom-vanadium steel; 12pcs.

Manufacturer: RECA

Manufacturer part number:
0700 101 201

Alternative designations: 0700101201000 1

TME Symbol:
RECA-0700-101-201

Specification

Manufacturer
RECA
Type of wrench
combination spanner - set
Kind of package
bag
Material
Chrom-vanadium steel
Quantity in set/package
12pcs.
Conform to the norm
DIN 3113
Gross weight1.6475 kg
Certificates
EAN code9009258762051
See other products in this category: Wrenches Sets RECA,
*
0700 101 201
1 in TME stock
Net price for quantities from 1 set - 76.25 USDGross price for quantities from 1 set - 76.25 USD
Net price for quantities from 3 set - 71.33 USDGross price for quantities from 3 set - 71.33 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.