+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0700 120 080

Accessories: hanging bar; 1/2"; 2pcs; Sockets: 8

Manufacturer: RECA

Manufacturer part number:
0700 120 080

Alternative designations: 0700120080000 1

TME Symbol:
RECA-0700-120-080

Specification

Manufacturer
RECA
Type of tool accessories
hanging bar
Holder socket size - inch
1/2"
Quantity in set/package
2pcs.
Number of sockets
8
Gross weight132.35 g
Certificates
EAN code9009258570847
See other products in this category: Wrenches Sets RECA,
*
0700 120 080
0 in TME stock
Net price for quantities from 1 pcg - 27.22 USDGross price for quantities from 1 pcg - 27.22 USD
Net price for quantities from 3 pcg - 25.47 USDGross price for quantities from 3 pcg - 25.47 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.