+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0700 120 910

Wrench: rattle; 1/4"; Chrom-vanadium steel; bent,with switch


Manufacturer: RECA

Manufacturer part number:
0700 120 910

Alternative designations: 0700120910000 1

TME Symbol:
RECA-0700-120-910

Specification

Manufacturer
RECA
Type of wrench
rattle
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Version
bent, with switch
Overall length
250mm
Number of teeth
72
Key features
two-component handle grips
Gross weight441.75 g
Certificates
EAN code9009258974492
See other products in this category: Socket Wrenches RECA,
*
0700 120 910
0 in TME stock
Net price for quantities from 1 pcs - 32.83 USDGross price for quantities from 1 pcs - 32.83 USD
Net price for quantities from 3 pcs - 30.71 USDGross price for quantities from 3 pcs - 30.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.