+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0700 121 160

Universal joint; 1/2"; Chrom-molybdenum steel; impact


Manufacturer: RECA

Manufacturer part number:
0700 121 160

Alternative designations: 0700121160000 1

TME Symbol:
RECA-0700-121-160

Specification

Manufacturer
RECA
Type of socket accessories
universal joint
Holder socket size - inch
1/2"
Material
Chrom-molybdenum steel
Plating material
phosphated
Version
impact
Conform to the norm
DIN 3121 ISO 1174
Gross weight156.63 g
Certificates
EAN code9009258762754
See other products in this category: Socket Wrenches RECA,
*
0700 121 160
0 in TME stock
Net price for quantities from 1 pcs - 31.17 USDGross price for quantities from 1 pcs - 31.17 USD
Net price for quantities from 3 pcs - 29.16 USDGross price for quantities from 3 pcs - 29.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.