+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0700 140 024

Socket: 6-angles-set; socket spanner; 1/4"; 24pcs.


Manufacturer: RECA

Manufacturer part number:
0700 140 024

Alternative designations: 0700140024000 1

TME Symbol:
RECA-0700-140-024

Specification

Manufacturer
RECA
Type of socket
6-angles - set
Kind of wrench
socket spanner
Kind of package
case
Holder socket size - inch
1/4"
Quantity in set/package
24pcs.
Kit contents
  • Cardan joint
  • extension
  • knob
  • rattle
Gross weight1.38271 kg
Certificates
EAN code9009258571776
See other products in this category: Wrenches Sets RECA,
*
0700 140 024
2 in TME stock
Net price for quantities from 1 set - 210.12 USDGross price for quantities from 1 set - 210.12 USD
Net price for quantities from 3 set - 196.56 USDGross price for quantities from 3 set - 196.56 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.