+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0700 315

Wrench: combination spanner-set; rattle; Chrom-vanadium steel


Manufacturer: RECA

Manufacturer part number:
0700 315

Alternative designations: 0700315 000 1

TME Symbol:
RECA-0700-315

Specification

Manufacturer
RECA
Type of wrench
combination spanner - set
Kind of wrench
rattle
Kind of package
box
Material
Chrom-vanadium steel
Quantity in set/package
6pcs.
Gross weight1.1135 kg
Certificates
EAN code9009258244090
See other products in this category: Wrenches Sets RECA,
*
0700 315
1 in TME stock
Net price for quantities from 1 set - 211.25 USDGross price for quantities from 1 set - 211.25 USD
Net price for quantities from 3 set - 197.62 USDGross price for quantities from 3 set - 197.62 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.